- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- LB1P-1T03S
IDEC Corporation
LB1P-1T03S
Switch Indicators 12VAC/12VDC 50mA Incandescent Lamp Round Quick Connect/Solder Lug Panel Mount with Threads
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LB1P-1T03S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Bezel Shape: | Round |
| Lens Shape: | Round Raised |
| Lens Color: | Blue |
| Light Source: | Incandescent Lamp |
| Light Source Color: | Blue |
| Typical Operating Voltage: | 12,12 VAC|VDC |
| Typical Operating Current: | 50 mA |
| Terminal Type: | Quick Connect/Solder |
| Family: | LA1P-1C06-S |