- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LB1L-M1T23VS
LB1L-M1T23VS
IDEC Corporation
Switch Push Button N.O./N.C. DPDT Round Button 0.1A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Round Button 0.1A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: LB1LM1T23VS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB1L-M1T23VS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Round Button
-
Illumination:Blue,Incandescent Lamp/Lens
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:45 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$31.79
5
$29.74
10
$28.37
25
$27.52
50
$26.34
100
$25.26
250 +
$24.59
Click for Quote
Log in
to unlock special pricing