- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LB1K-3T6C
IDEC Corporation
LB1K-3T6C
Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount
Search Keywords: LB1K3T6C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LB1K-3T6C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 3 |
| Angle of Throw: | 45 ° |
| Key Removable Positions: | Left |
| Switch Configuration: | N.O./N.C. |
| Pole Throw Configuration: | DPDT |
| Terminal Type: | Solder |
| Bezel Style: | Round |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is LB1K-3T6C RoHS compliant?
Yes, LB1K-3T6C is RoHS compliant.
What is the lead time for LB1K-3T6C?
The standard lead time for LB1K-3T6C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$41.21
5
$36.77
10
$36.68
25
$34.64
50
$32.74
100
$32.66
250 +
$31.45
Click for Quote
Log in
to unlock special pricing