- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LB1K-31T6G
IDEC Corporation
LB1K-31T6G
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 5A Quick Connect/Solder Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LB1K-31T6G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 3 |
| Angle of Throw: | 45 ° |
| Switch Configuration: | N.O./N.C. |
| Pole Throw Configuration: | DPDT |
| Contact Rating @ Voltage: | 5 A |
| Terminal Type: | Quick Connect/Solder |
| Bezel Style: | Round |
| Body Orientation: | Straight |