- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LB1K-2T5A
IDEC Corporation
LB1K-2T5A
Switch Key Lock N.O./N.C. SPDT Flat Key 5A Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Key Lock N.O./N.C. SPDT Flat Key 5A Solder Lug Panel Mount
Search Keywords: LB1K2T5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB1K-2T5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:N/A
-
Key Removable Positions:A
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:5 A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is LB1K-2T5A RoHS compliant?
Yes, LB1K-2T5A is RoHS compliant.
What is the lead time for LB1K-2T5A?
The standard lead time for LB1K-2T5A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$38.38
5
$34.25
10
$34.16
25
$32.26
50
$30.49
100
$30.42
250 +
$29.29
Click for Quote
Log in
to unlock special pricing