- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LB1K-2T2VA
IDEC Corporation
LB1K-2T2VA
Switch Key Lock N.O./N.C. DPDT 90° Flat Key Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Key Lock N.O./N.C. DPDT 90° Flat Key Solder Panel Mount
Search Keywords: LB1K2T2VA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB1K-2T2VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:Left/Right
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:N/A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is LB1K-2T2VA RoHS compliant?
Yes, LB1K-2T2VA is RoHS compliant.
What is the lead time for LB1K-2T2VA?
The standard lead time for LB1K-2T2VA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$41.19
5
$36.75
10
$36.66
25
$34.62
50
$32.73
100
$32.64
250 +
$31.43
Click for Quote
Log in
to unlock special pricing