- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LB1K-2T1VC
IDEC Corporation
LB1K-2T1VC
Switch Key Lock SPDT 90° Flat Key 0.1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Key Lock SPDT 90° Flat Key 0.1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: LB1K2T1VC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LB1K-2T1VC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 2 |
| Angle of Throw: | 90 ° |
| Key Removable Positions: | Left |
| Pole Throw Configuration: | SPDT |
| Contact Rating @ Voltage: | 0.1@125VAC 30VDC A |
| Terminal Type: | Quick Connect/Solder |
| Bezel Style: | Round |
| Operating Temperature: | -25 to 55 °C |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is LB1K-2T1VC RoHS compliant?
Yes, LB1K-2T1VC is RoHS compliant.
What is the lead time for LB1K-2T1VC?
The standard lead time for LB1K-2T1VC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$38.38
5
$34.25
10
$34.16
25
$32.26
50
$30.49
100
$30.42
250 +
$29.29
Click for Quote
Log in
to unlock special pricing