- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LB1B-A1T6LG
IDEC Corporation
LB1B-A1T6LG
Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Maintained Contact Solder Tab Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Maintained Contact Solder Tab Panel Mount
Search Keywords: LB1BA1T6LG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LB1B-A1T6LG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | DPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 5A@125 VAC |
| Actuator Style: | Round Button |
| Illumination: | Green,LED/Lens |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 54 mm |
Product Guides
+
Frequently Asked Questions
Is LB1B-A1T6LG RoHS compliant?
Yes, LB1B-A1T6LG is RoHS compliant.
What is the lead time for LB1B-A1T6LG?
The standard lead time for LB1B-A1T6LG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
5
$18.87
10
$18.00
25
$17.46
50
$16.96
100
$16.03
250
$15.60
500 +
$15.39
Click for Quote
Log in
to unlock special pricing