- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LB1B-A1T1VS
LB1B-A1T1VS
IDEC Corporation
Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Maintained Contact PC Pins Panel Mount
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Maintained Contact PC Pins Panel Mount
Search Keywords: LB1BA1T1VS
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:IDEC Corporation
-
부품 번호:LB1B-A1T1VS
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509033
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:N/A
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
9 Weeks
배송 가능
7. 21. 26
PRICE (USD)
수량
Unit Price
5
$16.88
25
$15.30
50
$14.61
100
$13.99
250
$13.41
500
$13.05
1,000 +
$12.88
Click for Quote
Log in
특별 가격 잠금 해제