- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- LA3P-1C07-W
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
LA3P-1C07-W
Switch Indicators 24VAC/24VDC 25mA Incandescent Lamp Rectangular Quick Connect/Solder Lug Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Indicators 24VAC/24VDC 25mA Incandescent Lamp Rectangular Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: LA3P1C07W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LA3P-1C07-W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Bezel Shape: | Rectangular |
| Lens Shape: | Rectangular Flush |
| Lens Color: | White |
| Light Source: | Incandescent Lamp |
| Light Source Color: | White |
| Typical Operating Voltage: | 24,24 VAC|VDC |
| Typical Operating Current: | 25 mA |
| Terminal Type: | Quick Connect/Solder |
| Family: | LA3P-1C07-W |
Product Guides
+
Frequently Asked Questions
Is LA3P-1C07-W discontinued?
Yes, LA3P-1C07-W from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LA3P-1C07-W?
The recommended replacement for LA3P-1C07-W is LB3P-1T04PW from IDEC Corporation, available from OnlineComponents.com.
Is LA3P-1C07-W RoHS compliant?
Yes, LA3P-1C07-W is RoHS compliant.
What is the lead time for LA3P-1C07-W?
The standard lead time for LA3P-1C07-W is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.