- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- LA3P-1C04V-S
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
LA3P-1C04V-S
Switch Indicators 24VAC/24VDC 8mA LED Rectangular PC Pins PC Mount with Threads
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Indicators 24VAC/24VDC 8mA LED Rectangular PC Pins PC Mount with Threads
Search Keywords: LA3P1C04VS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LA3P-1C04V-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Bezel Shape:Rectangular
-
Bezel Color:N/A
-
Lens Shape:Rectangular Flush
-
Lens Color:Blue
-
Light Source:LED
-
Light Source Color:Blue
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:8 mA
-
Terminal Type:PC Pins
-
Family:LA3P-1C04V-S
Product Guides
+
Frequently Asked Questions
Is LA3P-1C04V-S discontinued?
Yes, LA3P-1C04V-S from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LA3P-1C04V-S?
The recommended replacement for LA3P-1C04V-S is LB3P-1T04VS from IDEC Corporation, available from OnlineComponents.com.
Is LA3P-1C04V-S RoHS compliant?
Yes, LA3P-1C04V-S is RoHS compliant.
What is the lead time for LA3P-1C04V-S?
The standard lead time for LA3P-1C04V-S is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.