Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

LA3P-1C02V-G

Switch Indicators 24VAC/24VDC 25mA Incandescent Lamp Rectangular PC Pins PC Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 24VAC/24VDC 25mA Incandescent Lamp Rectangular PC Pins PC Mount with Threads
Search Keywords: LA3P1C02VG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: LA3P-1C02V-G
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Rectangular
Lens Shape: Rectangular Flush
Lens Color: Green
Light Source: Incandescent Lamp
Light Source Color: Green
Typical Operating Voltage: 24,24 VAC|VDC
Typical Operating Current: 25 mA
Terminal Type: PC Pins
Family: LA3P-1C07V-G
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LA3P-1C02V-G RoHS compliant?
Yes, LA3P-1C02V-G is RoHS compliant.
What is the lead time for LA3P-1C02V-G?
The standard lead time for LA3P-1C02V-G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$17.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!