- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LA3L-M1C17V-R
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
LA3L-M1C17V-R
Switch Push Button N.O./N.C. SPDT Flush Rectangular Button 5A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. SPDT Flush Rectangular Button 5A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount/Through Hole
Search Keywords: LA3LM1C17VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LA3L-M1C17V-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Flush Rectangular Button
-
Illumination:Red,LED/Lens
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:26 x 24 x 56 mm
Product Guides
+
Frequently Asked Questions
Is LA3L-M1C17V-R discontinued?
Yes, LA3L-M1C17V-R from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LA3L-M1C17V-R?
The recommended replacement for LA3L-M1C17V-R is LB3L-M1T14VR from IDEC Corporation, available from OnlineComponents.com.
Is LA3L-M1C17V-R RoHS compliant?
Yes, LA3L-M1C17V-R is RoHS compliant.
What is the lead time for LA3L-M1C17V-R?
The standard lead time for LA3L-M1C17V-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.