Available Replacements
RECOMMENDED REPLACEMENT
LB3L-A1T14VS
LB3L-A1T14VS

IDEC Corporation

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

LA3L-A1C14V-S

IDEC Corporation

Switch Push Button N.O./N.C. SPDT Flush Rectangular Button 0.1A 250VAC 250VDC Maintained Contact PC Pins Panel Mount/Through H ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. SPDT Flush Rectangular Button 0.1A 250VAC 250VDC Maintained Contact PC Pins Panel Mount/Through Hole
Search Keywords: LA3LA1C14VS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    LA3L-A1C14V-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.1A@125VAC 30 VDC
  • Actuator Style:
    Flush Rectangular Button
  • Illumination:
    Blue,LED/Lens
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    26 x 24 x 49 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!