- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LA3K-3C6G
Available Replacements
IDEC Corporation
LA3K-3C6G
Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount
Search Keywords: LA3K3C6G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LA3K-3C6G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 3 |
| Angle of Throw: | 45 ° |
| Key Removable Positions: | Center/Right |
| Switch Configuration: | N.O./N.C. |
| Pole Throw Configuration: | DPDT |
| Terminal Type: | Solder |
| Bezel Style: | Rectangular |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is LA3K-3C6G discontinued?
Yes, LA3K-3C6G from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LA3K-3C6G?
The recommended replacement for LA3K-3C6G is LB3K-3T6G from IDEC Corporation, available from OnlineComponents.com.
Is LA3K-3C6G RoHS compliant?
Yes, LA3K-3C6G is RoHS compliant.
What is the lead time for LA3K-3C6G?
The standard lead time for LA3K-3C6G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.