- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LA3K-33C6D
IDEC Corporation
LA3K-33C6D
Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount
Search Keywords: LA3K33C6D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LA3K-33C6D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:Left/Right
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:N/A
-
Terminal Type:Solder
-
Bezel Style:Rectangular
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is LA3K-33C6D RoHS compliant?
Yes, LA3K-33C6D is RoHS compliant.
What is the lead time for LA3K-33C6D?
The standard lead time for LA3K-33C6D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$21.35
5
$20.50
10
$19.93
25
$19.58
50
$19.10
100
$18.65
250 +
$18.37
Click for Quote
Log in
to unlock special pricing