Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

LA3F-31C24V-W

Switch Selector N.O./N.C. DPDT 45° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Selector N.O./N.C. DPDT 45° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole
Search Keywords: LA3F31C24VW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: LA3F-31C24V-W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 3 Position
Pole Throw Configuration: DPDT
Actuator Style: Knob
Illumination Color: White
Illumination Type: LED
Typical Illumination Voltage: 24,24 VAC|VDC
Maximum Current Rating: 0.1@125VAC A
Terminal Type: PC Pins
Angle of Throw: 45 °
Number of Positions: 3
Switch Configuration: N.O./N.C.
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LA3F-31C24V-W RoHS compliant?
Yes, LA3F-31C24V-W is RoHS compliant.
What is the lead time for LA3F-31C24V-W?
The standard lead time for LA3F-31C24V-W is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$52.64
5
$31.25
10
$28.45
25
$27.23
50
$25.76
100
$24.75
250 +
$24.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!