Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

LA3F-21C67-R

Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount
Search Keywords: LA3F21C67R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: LA3F-21C67-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 2 Position
Pole Throw Configuration: DPDT
Actuator Style: Knob
Illumination Color: Red
Illumination Type: Incandescent Lamp
Typical Illumination Voltage: 24,24 VAC|VDC
Maximum Current Rating: 5@125VAC A
Terminal Type: Solder
Angle of Throw: 90 °
Number of Positions: 2
Switch Configuration: N.O./N.C.
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LA3F-21C67-R RoHS compliant?
Yes, LA3F-21C67-R is RoHS compliant.
What is the lead time for LA3F-21C67-R?
The standard lead time for LA3F-21C67-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$30.91
5
$28.86
25
$26.64
50
$25.46
100
$24.38
250
$23.71
500 +
$23.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!