- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- LA3F-21C13V-R
LA3F-21C13V-R
IDEC Corporation
Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: LA3F21C13VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LA3F-21C13V-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:DPDT
-
Actuator Style:Knob
-
Illumination Color:Red
-
Illumination Type:LED
-
Typical Illumination Voltage:12,12 VAC|VDC
-
Maximum Current Rating:5@125VAC A
-
Terminal Type:Quick Connect/Solder
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$31.99
5
$29.86
25
$27.57
50
$26.35
100
$25.23
250
$24.53
500 +
$24.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments