Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

LA3F-21C12V-G

Switch Selector N.O./N.C. DPDT 90° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Selector N.O./N.C. DPDT 90° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole
Search Keywords: LA3F21C12VG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    LA3F-21C12V-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    2 Position
  • Pole Throw Configuration:
    DPDT
  • Actuator Style:
    Knob
  • Illumination Color:
    Green
  • Illumination Type:
    LED
  • Typical Illumination Voltage:
    6,6 VAC|VDC
  • Maximum Current Rating:
    0.1@125VAC A
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    90 °
  • Number of Positions:
    2
  • Switch Configuration:
    N.O./N.C.
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LA3F-21C12V-G RoHS compliant?
Yes, LA3F-21C12V-G is RoHS compliant.
What is the lead time for LA3F-21C12V-G?
The standard lead time for LA3F-21C12V-G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/12/26
Backorder
Price (USD)
Qty
Unit Price
1
$31.99
5
$29.86
25
$27.57
50
$26.35
100
$25.23
250
$24.53
500 +
$24.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!