- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LA3B-M1C1V-G
LA3B-M1C1V-G
IDEC Corporation
Switch Push Button N.O./N.C. DPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact PC Pins Panel Mount
Folha de dados ACESSÓRIOS
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Descrição
+
Switch Push Button N.O./N.C. DPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact PC Pins Panel Mount
Search Keywords: LA3BM1C1VG
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:IDEC Corporation
-
Número do item:LA3B-M1C1V-G
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Rectangular Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:N/A
recursos
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.