Available Replacements
Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

LA2S-32C6

Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount
Search Keywords: LA2S32C6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: LA2S-32C6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 3 Position
Pole Throw Configuration: DPDT
Actuator Style: Knob
Illumination Color: N/R
Illumination Type: N/R
Typical Illumination Voltage: N/R
Maximum Current Rating: 5@125VAC A
Terminal Type: Solder
Angle of Throw: 45 °
Number of Positions: 3
Switch Configuration: N.O./N.C.
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LA2S-32C6 discontinued?
Yes, LA2S-32C6 from Idec Corporation is discontinued (end-of-life December 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LA2S-32C6?
The recommended replacement for LA2S-32C6 is LB2S-32T6 from IDEC Corporation, available from OnlineComponents.com.
Is LA2S-32C6 RoHS compliant?
Yes, LA2S-32C6 is RoHS compliant.
What is the lead time for LA2S-32C6?
The standard lead time for LA2S-32C6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!