Available Replacements
RECOMMENDED REPLACEMENT
LB2P-1T04VPW
LB2P-1T04VPW

IDEC Corporation

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

LA2P-1C07V-W

IDEC Corporation

Switch Indicators 24VAC/24VDC 25mA Incandescent Lamp Square PC Pins PC Mount with Threads

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Indicators 24VAC/24VDC 25mA Incandescent Lamp Square PC Pins PC Mount with Threads
Search Keywords: LA2P1C07VW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    LA2P-1C07V-W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Bezel Shape:
    Square
  • Bezel Color:
    N/A
  • Lens Shape:
    Square Flush
  • Lens Color:
    White
  • Light Source:
    Incandescent Lamp
  • Light Source Color:
    White
  • Typical Operating Voltage:
    24,24 VAC|VDC
  • Typical Operating Current:
    25 mA
  • Terminal Type:
    PC Pins
  • Family:
    LA2P-1C07V-W
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!