Available Replacements
Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

LA2L-M1C56-A

Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Momentary Contact Solder Tab Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Momentary Contact Solder Tab Panel Mount
Search Keywords: LA2LM1C56A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: LA2L-M1C56-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 5A@125 VAC
Actuator Style: Square Button
Illumination: Amber,Incandescent Lamp/Lens
Terminal Type: Solder
Body Orientation: Straight
Dimension: 54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LA2L-M1C56-A discontinued?
Yes, LA2L-M1C56-A from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LA2L-M1C56-A?
The recommended replacement for LA2L-M1C56-A is LB2L-M1T53A from IDEC Corporation, available from OnlineComponents.com.
Is LA2L-M1C56-A RoHS compliant?
Yes, LA2L-M1C56-A is RoHS compliant.
What is the lead time for LA2L-M1C56-A?
The standard lead time for LA2L-M1C56-A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.222
5
$12.020
25
$11.420
50
$11.160
100
$10.920
250
$10.700
500
$10.560
1,000 +
$10.500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!