Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

LA2K-3C6D

Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount
Search Keywords: LA2K3C6D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: LA2K-3C6D
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 3
Angle of Throw: 45 °
Key Removable Positions: Left/Right
Switch Configuration: N.O./N.C.
Pole Throw Configuration: DPDT
Terminal Type: Solder
Bezel Style: Square
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LA2K-3C6D RoHS compliant?
Yes, LA2K-3C6D is RoHS compliant.
What is the lead time for LA2K-3C6D?
The standard lead time for LA2K-3C6D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$42.49
5
$37.79
10
$37.22
25
$35.53
50
$33.51
100
$33.01
250 +
$32.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!