- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LA2K-2C5C
LA2K-2C5C
IDEC Corporation
Switch Key Lock SPDT 90° Flat Key 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
데이터 시트 액세서리
유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
Certificate of Compliance Guarantee
설명
+
Switch Key Lock SPDT 90° Flat Key 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: LA2K2C5C
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:IDEC Corporation
-
부품 번호:LA2K-2C5C
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509065
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:Left
-
Switch Configuration:N/A
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:5@125VAC A
-
Terminal Type:Quick Connect/Solder
-
Bezel Style:Square
-
Operating Temperature:-25 to 55 °C
-
Body Orientation:Straight
자료
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.