- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LA2K-2C1VC
Available Replacements
IDEC Corporation
LA2K-2C1VC
Switch Key Lock SPDT 90° Flat Key 0.1A 250VAC 250VDC PC Pins 250000Cycles Panel Mount/Through Hole
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Key Lock SPDT 90° Flat Key 0.1A 250VAC 250VDC PC Pins 250000Cycles Panel Mount/Through Hole
Search Keywords: LA2K2C1VC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LA2K-2C1VC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:Left
-
Switch Configuration:N/A
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Terminal Type:PC Pins
-
Bezel Style:Square
-
Operating Temperature:-25 to 55 °C
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is LA2K-2C1VC discontinued?
Yes, LA2K-2C1VC from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LA2K-2C1VC?
The recommended replacement for LA2K-2C1VC is LB2K-2T1VC from IDEC Corporation, available from OnlineComponents.com.
Is LA2K-2C1VC RoHS compliant?
Yes, LA2K-2C1VC is RoHS compliant.
What is the lead time for LA2K-2C1VC?
The standard lead time for LA2K-2C1VC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.