- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- LA1P-1C02-Y
Available Replacements
IDEC Corporation
LA1P-1C02-Y
Switch Indicators 6VAC/6VDC 7mA LED Round Quick Connect/Solder Lug Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Indicators 6VAC/6VDC 7mA LED Round Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: LA1P1C02Y
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LA1P-1C02-Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Bezel Shape: | Round |
| Lens Shape: | Round Raised |
| Lens Color: | Yellow |
| Light Source: | LED |
| Light Source Color: | Yellow |
| Typical Operating Voltage: | 6,6 VAC|VDC |
| Typical Operating Current: | 7 mA |
| Terminal Type: | Quick Connect/Solder |
| Family: | LA1P-1C02-Y |
Product Guides
+
Frequently Asked Questions
Is LA1P-1C02-Y discontinued?
Yes, LA1P-1C02-Y from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LA1P-1C02-Y?
The recommended replacement for LA1P-1C02-Y is LB1P-1T01Y from IDEC Corporation, available from OnlineComponents.com.
Is LA1P-1C02-Y RoHS compliant?
Yes, LA1P-1C02-Y is RoHS compliant.
What is the lead time for LA1P-1C02-Y?
The standard lead time for LA1P-1C02-Y is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.