- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- LA1P-1C01-Y
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
LA1P-1C01-Y
Switch Indicators 6VAC/6VDC 7mA LED Round Quick Connect/Solder Lug Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Indicators 6VAC/6VDC 7mA LED Round Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: LA1P1C01Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LA1P-1C01-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Bezel Shape:Round
-
Bezel Color:N/A
-
Lens Shape:Round Raised
-
Lens Color:Yellow
-
Light Source:LED
-
Light Source Color:Yellow
-
Typical Operating Voltage:6,6 VAC|VDC
-
Typical Operating Current:7 mA
-
Terminal Type:Quick Connect/Solder
-
Family:LA1P-1C02-Y
Product Guides
+
Frequently Asked Questions
Is LA1P-1C01-Y discontinued?
Yes, LA1P-1C01-Y from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LA1P-1C01-Y?
The recommended replacement for LA1P-1C01-Y is LB1P-1T01Y from IDEC Corporation, available from OnlineComponents.com.
Is LA1P-1C01-Y RoHS compliant?
Yes, LA1P-1C01-Y is RoHS compliant.
What is the lead time for LA1P-1C01-Y?
The standard lead time for LA1P-1C01-Y is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.