- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LA1K-2C6A
IDEC Corporation
LA1K-2C6A
Switch Key Lock N.O./N.C. DPDT 90° Flat Key Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Key Lock N.O./N.C. DPDT 90° Flat Key Solder Panel Mount
Search Keywords: LA1K2C6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LA1K-2C6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:Left/Right
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:N/A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is LA1K-2C6A discontinued?
Yes, LA1K-2C6A from Idec Corporation is discontinued (end-of-life December 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LA1K-2C6A RoHS compliant?
Yes, LA1K-2C6A is RoHS compliant.
What is the lead time for LA1K-2C6A?
The standard lead time for LA1K-2C6A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$51.50
5
$36.57
10
$34.74
25
$33.01
50
$31.36
100
$29.79
250 +
$28.30
Click for Quote
Log in
to unlock special pricing