- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LA1K-2C5C
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
LA1K-2C5C
Switch Key Lock SPDT 90° Flat Key 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Key Lock SPDT 90° Flat Key 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: LA1K2C5C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LA1K-2C5C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:Left
-
Switch Configuration:N/A
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:5@125VAC A
-
Terminal Type:Quick Connect/Solder
-
Bezel Style:Round
-
Operating Temperature:-25 to 55 °C
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is LA1K-2C5C discontinued?
Yes, LA1K-2C5C from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LA1K-2C5C?
The recommended replacement for LA1K-2C5C is LB1K-2T5C from IDEC Corporation, available from OnlineComponents.com.
Is LA1K-2C5C RoHS compliant?
Yes, LA1K-2C5C is RoHS compliant.
What is the lead time for LA1K-2C5C?
The standard lead time for LA1K-2C5C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.