- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- LA1F-21C24V-W
LA1F-21C24V-W
IDEC Corporation
Switch Selector N.O./N.C. DPDT 90° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Switch Selector N.O./N.C. DPDT 90° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole
Search Keywords: LA1F21C24VW
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:IDEC Corporation
-
부품 번호:LA1F-21C24V-W
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509065
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:2 Position
-
Pole Throw Configuration:DPDT
-
Actuator Style:Knob
-
Illumination Color:White
-
Illumination Type:LED
-
Typical Illumination Voltage:24,24 VAC|VDC
-
Maximum Current Rating:0.1@125VAC A
-
Terminal Type:PC Pins
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.O./N.C.
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
9 Weeks
배송 가능
8. 6. 26
PRICE (USD)
수량
Unit Price
1
$52.64
5
$31.25
10
$28.45
25
$27.23
50
$25.76
100
$24.75
250 +
$24.13
Click for Quote
Log in
특별 가격 잠금 해제