Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW-CBF01

Contact Blocks N.C. SPST 10A 440VAC 220VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact Blocks N.C. SPST 10A 440VAC 220VDC
Search Keywords: HWCBF01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HW-CBF01
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Circuit Configuration: N.C.
Contact Material: Silver
Maximum Current Rating: 10@110VAC A
Maximum AC Voltage Rating: 440 V
Maximum DC Voltage Rating: 220 V
Family: HW
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HW-CBF01 RoHS compliant?
Yes, HW-CBF01 is RoHS compliant.
What is the lead time for HW-CBF01?
The standard lead time for HW-CBF01 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.56
25
$11.25
50
$10.62
100
$10.39
250
$10.06
500
$10.04
1,000
$10.01
2,500 +
$9.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!