- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- HW-C01
Available Replacements
IDEC Corporation
HW-C01
Contact Blocks N.C. SPST Exposed Screw 10A 440VAC 220VDC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Contact Blocks N.C. SPST Exposed Screw 10A 440VAC 220VDC
Search Keywords: HWC01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW-C01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Configuration:N.C.
-
Function:N/A
-
Contact Material:Silver
-
Maximum Current Rating:10@110VAC A
-
Maximum AC Voltage Rating:440 V
-
Maximum DC Voltage Rating:220 V
-
Family:HW-C01
Product Guides
+
Frequently Asked Questions
Is HW-C01 discontinued?
Yes, HW-C01 from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HW-C01?
The recommended replacement for HW-C01 is HW-U01 from IDEC Corporation, available from OnlineComponents.com.
Is HW-C01 RoHS compliant?
Yes, HW-C01 is RoHS compliant.
What is the lead time for HW-C01?
The standard lead time for HW-C01 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.