- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW7D-L21F1111Q4G-GR
HW7D-L21F1111Q4G-GR
IDEC Corporation
Switch Push Button N.O./N.C. 4PST Flush Button/Extended Button 10A 440VAC 220VDC 745.7VA Interlock Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. 4PST Flush Button/Extended Button 10A 440VAC 220VDC 745.7VA Interlock Screw Panel Mount
Search Keywords: HW7DL21F1111Q4GGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW7D-L21F1111Q4G-GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Flush Button/Extended Button
-
Illumination:Green,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$60.41
5
$53.91
10
$52.30
25
$50.06
50
$48.00
100
$46.72
250 +
$46.10
Click for Quote
Log in
to unlock special pricing