- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- HW4S-3JTF21N1
HW4S-3JTF21N1
IDEC Corporation
Switch Selector N.O./N.C. 3PST 45° Knob 10A 120VAC 3VDC Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O./N.C. 3PST 45° Knob 10A 120VAC 3VDC Screw Panel Mount
Search Keywords: HW4S3JTF21N1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW4S-3JTF21N1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3 Position
-
Pole Throw Configuration:3PST
-
Actuator Style:Knob
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:10@120VAC A
-
Terminal Type:Screw
-
Angle of Throw:45 °
-
Number of Positions:3
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$31.72
5
$29.68
10
$28.31
25
$27.46
50
$26.29
100
$25.21
250 +
$24.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT