- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- HW4P-2FM4D-G
HW4P-2FM4D-G
IDEC Corporation
Switch Indicators 240VAC 10mA LED Round Screw Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 240VAC 10mA LED Round Screw Panel Mount with Threads
Search Keywords: HW4P2FM4DG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW4P-2FM4D-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:Metallic
-
Lens Shape:Round Dome
-
Lens Color:Green
-
Light Source:LED
-
Light Source Color:Green
-
Typical Operating Voltage:240 VAC
-
Typical Operating Current:10 mA
-
Terminal Type:Screw
-
Family:HW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$30.42
5
$28.67
10
$28.60
25
$27.83
50
$27.08
100
$27.01
250 +
$26.57
Click for Quote
Log in
to unlock special pricing