Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW4P-2FM4D-A

Switch Indicators 240VAC 10mA LED Round Screw Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 240VAC 10mA LED Round Screw Panel Mount with Threads
Search Keywords: HW4P2FM4DA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HW4P-2FM4D-A
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Round
Bezel Color: Metallic
Lens Shape: Round Dome
Lens Color: Amber
Light Source: LED
Light Source Color: Amber
Typical Operating Voltage: 240 VAC
Typical Operating Current: 10 mA
Terminal Type: Screw
Family: HW
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW4P-2FM4D-A RoHS compliant?
Yes, HW4P-2FM4D-A is RoHS compliant.
What is the lead time for HW4P-2FM4D-A?
The standard lead time for HW4P-2FM4D-A is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$41.90
5
$37.38
10
$37.29
25
$35.22
50
$33.29
100
$33.20
250 +
$31.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!