- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- HW4P-1FQD-S-240V
HW4P-1FQD-S-240V
IDEC Corporation
Switch Indicators 240VAC 10mA LED Round Screw Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 240VAC 10mA LED Round Screw Panel Mount with Threads
Search Keywords: HW4P1FQDS240V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW4P-1FQD-S-240V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:Metallic
-
Lens Shape:Round Flush
-
Lens Color:Blue
-
Light Source:LED
-
Light Source Color:Blue
-
Typical Operating Voltage:240 VAC
-
Typical Operating Current:10 mA
-
Terminal Type:Screw
-
Family:HW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$31.98
5
$29.92
10
$28.54
25
$27.69
50
$26.50
100
$25.41
250 +
$24.73
Click for Quote
Log in
to unlock special pricing