Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW4P-1FQD-A-240V

Switch Indicators 240VAC 10mA LED Round Screw Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 240VAC 10mA LED Round Screw Panel Mount with Threads
Search Keywords: HW4P1FQDA240V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HW4P-1FQD-A-240V
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Round
Bezel Color: Metallic
Lens Shape: Round Flush
Lens Color: Amber
Light Source: LED
Light Source Color: Amber
Typical Operating Voltage: 240 VAC
Typical Operating Current: 10 mA
Terminal Type: Screw
Family: HW
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW4P-1FQD-A-240V RoHS compliant?
Yes, HW4P-1FQD-A-240V is RoHS compliant.
What is the lead time for HW4P-1FQD-A-240V?
The standard lead time for HW4P-1FQD-A-240V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$24.22
5
$22.66
10
$21.62
25
$20.97
50
$20.36
100
$19.25
250 +
$18.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!