- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW4L-MF2F20QD-G-24V
IDEC Corporation
HW4L-MF2F20QD-G-24V
Switch Push Button N.O. DPST Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O. DPST Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords: HW4LMF2F20QDG24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW4L-MF2F20QD-G-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:DPST13761
-
Switch Configuration:N.O.13768
-
Contact Rating @ Voltage:745.713752A
-
Actuator Style:Round Button13737
-
Terminal Type:Screw13770
Product Guides
+
Frequently Asked Questions
Is HW4L-MF2F20QD-G-24V RoHS compliant?
Yes, HW4L-MF2F20QD-G-24V is RoHS compliant.
What is the lead time for HW4L-MF2F20QD-G-24V?
The standard lead time for HW4L-MF2F20QD-G-24V is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$41.97
5
$37.45
10
$37.35
25
$35.28
50
$33.34
100
$33.26
250 +
$32.03
Click for Quote
Log in
to unlock special pricing