- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW4L-M4F11QD-S-120V
IDEC Corporation
HW4L-M4F11QD-S-120V
Switch Push Button N.O./N.C. DPST Mushroom Button 10A 120VAC Momentary Contact Screw Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW4L-M4F11QD-S-120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:10A@120 VAC
-
Actuator Style:Mushroom Button
-
Illumination:Blue,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:N/A