- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW4L-M1F20QD-G-6V
HW4L-M1F20QD-G-6V
IDEC Corporation
Switch Push Button N.O./N.C. DPST Flush Round Button 10A 120VAC 3VDC Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPST Flush Round Button 10A 120VAC 3VDC Momentary Contact Screw Panel Mount
Search Keywords: HW4LM1F20QDG6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW4L-M1F20QD-G-6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:10A@120 VAC
-
Actuator Style:Flush Round Button
-
Terminal Type:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$39.07
5
$34.86
10
$34.77
25
$32.84
50
$31.04
100
$30.96
250 +
$29.82
Click for Quote
Log in
to unlock special pricing