- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW4L-A4F11QD-A-120V
IDEC Corporation
HW4L-A4F11QD-A-120V
Switch Push Button N.O./N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Maintained Contact Panel Mount Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Maintained Contact Panel Mount Screw
Search Keywords: HW4LA4F11QDA120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW4L-A4F11QD-A-120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Mushroom Button
-
Illumination:Amber,LED/Lens
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is HW4L-A4F11QD-A-120V RoHS compliant?
Yes, HW4L-A4F11QD-A-120V is RoHS compliant.
What is the lead time for HW4L-A4F11QD-A-120V?
The standard lead time for HW4L-A4F11QD-A-120V is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$49.38
5
$44.06
10
$42.75
25
$41.51
50
$39.23
100
$38.19
250 +
$37.68
Click for Quote
Log in
to unlock special pricing