- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- HW4K-2AF20
IDEC Corporation
HW4K-2AF20
Switch Key Lock N.O. DPST 29.4A° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW4K-2AF20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:213644
-
Angle of Throw:29.4 °
-
Key Removable Positions:213632
-
Switch Configuration:N.O.13655
-
Pole Throw Configuration:DPST13648
-
Contact Rating @ Voltage:745.7 A
-
Terminal Type:Screw13657
-
Bezel Style:Round13621
-
Operating Temperature:-25 to 50 °C
-
Body Orientation:Straight13622