- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- HW4K-21BF11
HW4K-21BF11
IDEC Corporation
Switch Key Lock N.O./N.C. 29.4A° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O./N.C. 29.4A° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: HW4K21BF11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW4K-21BF11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Angle of Throw:29.4 °
-
Switch Configuration:N.O./N.C.13655
-
Pole Throw Configuration:N/A
-
Contact Rating @ Voltage:745.7 A
-
Terminal Type:Screw13657
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$52.72
5
$47.39
10
$46.07
25
$44.23
50
$42.55
100
$41.50
250 +
$40.99
Click for Quote
Log in
to unlock special pricing