- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- HW4F-2F22QD-W-24V
HW4F-2F22QD-W-24V
IDEC Corporation
Switch Selector N.O./N.C. 4PST Knob 10A 120VAC 3VDC Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O./N.C. 4PST Knob 10A 120VAC 3VDC Screw Panel Mount
Search Keywords: HW4F2F22QDW24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW4F-2F22QD-W-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4PST
-
Actuator Style:Knob
-
Maximum Current Rating:10@120VAC A
-
Terminal Type:Screw
-
Angle of Throw:N/A
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$57.83
5
$51.60
10
$50.06
25
$47.91
50
$45.95
100
$44.72
250 +
$44.13
Click for Quote
Log in
to unlock special pricing