- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- HW4F-2F10QD-W-24V
HW4F-2F10QD-W-24V
IDEC Corporation
Switch Selector N.O. SPST 90° Knob 10A 120VAC 3VDC Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O. SPST 90° Knob 10A 120VAC 3VDC Screw Panel Mount
Search Keywords: HW4F2F10QDW24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW4F-2F10QD-W-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:SPST
-
Actuator Style:Knob
-
Illumination Color:N/A
-
Illumination Type:LED
-
Typical Illumination Voltage:24,24 VAC|VDC
-
Maximum Current Rating:10@120VAC A
-
Terminal Type:Screw
-
Angle of Throw:90 °
-
Number of Positions:1
-
Switch Configuration:N.O.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$27.66
5
$25.69
10
$24.36
25
$23.55
50
$22.78
100
$21.37
250 +
$20.72
Click for Quote
Log in
to unlock special pricing