- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- HW4B-V4F02-R
IDEC Corporation
HW4B-V4F02-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | HW4B-V4F02-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Diameter: | 40 mm |
| Actuator Color: | Red |
| Pole Throw Configuration: | DPST |
| Illumination Type: | N/R |
| Illumination Color: | N/R |
| Maximum AC Voltage Rating: | 440 V |
| Maximum DC Voltage Rating: | 220 V |
| Maximum Current Rating: | 10@110VAC A |
| Terminal Type: | Screw |
| IP Rating: | IP20/IP65 |