Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW2P-1FQD-R-24V

Switch Indicators 24VAC/24VDC 11mA LED Square Screw Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 24VAC/24VDC 11mA LED Square Screw Panel Mount with Threads
Search Keywords: HW2P1FQDR24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HW2P-1FQD-R-24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Square
Bezel Color: Black
Lens Shape: Square Flush
Lens Color: Red
Light Source: LED
Light Source Color: Red
Typical Operating Voltage: 24,24 VAC|VDC
Typical Operating Current: 11 mA
Terminal Type: Screw
Family: HW
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW2P-1FQD-R-24V RoHS compliant?
Yes, HW2P-1FQD-R-24V is RoHS compliant.
What is the lead time for HW2P-1FQD-R-24V?
The standard lead time for HW2P-1FQD-R-24V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$15.72
25
$14.09
50
$13.38
100
$12.74
250
$12.14
500
$11.77
1,000 +
$11.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!